
NPN Silicon Bipolar Junction Transistor, 2A Max Collector Current, 140V Collector Emitter Breakdown Voltage. Features 1.2V Collector Emitter Saturation Voltage and 250MHz Transition Frequency. Housed in a 4-pin SOT-223 surface mount package with dimensions of 6.55mm (L) x 3.55mm (W) x 1.65mm (H). Operates from -55°C to 150°C, with 2W Max Power Dissipation. Lead-free and RoHS compliant.
Diodes FZT600BTA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.55mm |
| Max Breakdown Voltage | 140V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 140V |
| Weight | 0.000282oz |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT600BTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
