Diodes FZT600BTC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 10V |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 140V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FZT600BTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.