Diodes FZT653 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 175MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
