NPN Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a continuous collector current of 4A, a collector-emitter breakdown voltage of 12V, and a transition frequency of 150MHz. This single-element transistor offers a maximum power dissipation of 2W and operates within a temperature range of -55°C to 150°C. Packaged in SOT-223, it is lead-free and RoHS compliant.
Diodes FZT688BTA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 12V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT688BTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
