
NPN bipolar junction transistor (BJT) for surface mount applications. Features a 70V collector-emitter breakdown voltage (VCEO) and a continuous collector current of 2A. Offers a minimum DC current gain (hFE) of 400 and a transition frequency of 150MHz. Packaged in SOT-223 with a maximum power dissipation of 2W. RoHS compliant and operates within a temperature range of -55°C to 150°C.
Diodes FZT692BTA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 2A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.65mm |
| hFE Min | 400 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 70V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT692BTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
