
PNP Silicon Bipolar Junction Transistor (BJT) in a SOT-223 surface mount package. Features a 60V collector-emitter breakdown voltage, 3A continuous collector current, and a 140MHz transition frequency. Offers a minimum hFE of 100 and a maximum power dissipation of 3W. Operates from -55°C to 150°C and is RoHS compliant.
Diodes FZT751TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -450mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | -3A |
| Current | 3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| Height | 1.65mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 3A |
| Max Frequency | 140MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 140MHz |
| Voltage | 60V |
| DC Rated Voltage | -60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT751TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
