
NPN silicon bipolar junction transistor featuring a 150V collector-emitter breakdown voltage and a continuous collector current of 1A. This surface-mount device offers a maximum power dissipation of 2W and a transition frequency of 30MHz. The transistor is housed in a SOT-223 package and operates within a temperature range of -55°C to 150°C. It is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes FZT755TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 1.65mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 1A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -150V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT755TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.