Diodes FZT788ATC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | -15V |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| DC Rated Voltage | -15V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT788ATC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.