
The FZT790A is a 40V PNP bipolar junction transistor with a maximum operating temperature of 150°C and a maximum power dissipation of 2W. It is packaged in a SOT-223 case and is available on cut tape. The transistor is RoHS compliant but does not meet SVHC requirements. It has a transition frequency of 100MHz.
Diodes FZT790A technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT790A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
