
PNP Silicon Bipolar Junction Transistor, surface mount, SOT-223 package. Features 140V Collector-Emitter Breakdown Voltage, 140V Collector-Emitter Voltage, and 140V Collector Base Voltage. Offers continuous collector current of -500mA and a transition frequency of 100MHz. Maximum power dissipation is 2W, with operating temperatures from -55°C to 150°C. RoHS and REACH SVHC compliant.
Diodes FZT795ATA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -500mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 140V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Voltage | 150V |
| DC Rated Voltage | -140V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT795ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
