
PNP Silicon Bipolar Junction Transistor, surface mount, SOT-223 package. Features a 20V collector-emitter breakdown voltage, 6A continuous collector current, and 450mV collector-emitter saturation voltage. Operates with an 80MHz gain bandwidth product and a maximum power dissipation of 3W. Compliant with RoHS and REACH SVHC standards, operating from -55°C to 150°C.
Diodes FZT948TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 450mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 450mV |
| Continuous Collector Current | -6A |
| Current Rating | -6A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 80MHz |
| Gain Bandwidth Product | 80MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 6A |
| Max Frequency | 80MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -20V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT948TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
