
PNP Silicon Bipolar Junction Transistor, surface mountable in a SOT-223 package. Features a continuous collector current of -5.5A, a collector-emitter breakdown voltage of 30V, and a collector-emitter saturation voltage of 440mV. Offers a gain bandwidth product of 80MHz and a transition frequency of 100MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 3W. Lead-free and RoHS compliant.
Diodes FZT949TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 440mV |
| Continuous Collector Current | -5.5A |
| Current Rating | -5.5A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 80MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -30V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT949TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.