
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 60V collector-emitter breakdown voltage and a maximum collector current of 5A. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 120MHz. Packaged in SOT-223 with tape and reel for high-volume assembly. Operates from -55°C to 150°C with 3W power dissipation.
Diodes FZT951TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 460mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 460mV |
| Current Rating | -5A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| Height | 1.65mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 5A |
| Max Frequency | 120MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT951TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
