This 32.768kHz crystal oscillator features a frequency tolerance of 20ppm and is packaged in a surface mount SMD/SMT package. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The oscillator operates over a temperature range of -40°C to 85°C, ensuring reliable performance in a range of environments.
Diodes G93270002 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ G9 |
| RoHS | Compliant |
Download the complete datasheet for Diodes G93270002 to view detailed technical specifications.
No datasheet is available for this part.