
10A, 400V single-phase bridge rectifier diode with a maximum operating temperature of 150°C and a minimum of -65°C. Features a 10A forward current, 170A surge current capability, and 55pF capacitance. Designed for through-hole mounting with a 4-pin plastic GBJ package. RoHS compliant and REACH SVHC compliant.
Diodes GBJ1004-F technical specifications.
| Capacitance | 55pF |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 24.5mm |
| Lead Free | Exempt |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 10A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ1004-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
