
15A, 50V DC rated bridge rectifier diode for single-phase applications. Features a 15A forward current, 240A peak non-repetitive surge current, and a maximum reverse current of 10µA. Operates across a temperature range of -65°C to 150°C with a capacitance of 60pF. This silicon component is RoHS compliant, REACH SVHC compliant, and designed for through-hole mounting with a 4-pin GBJ package.
Diodes GBJ15005-F technical specifications.
| Capacitance | 60pF |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 24.5mm |
| Lead Free | Exempt |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 50V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ15005-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.