
Bridge rectifier diode, single-phase, 8A output current, 100V repetitive peak reverse voltage. Features 8A forward current, 170A peak non-repetitive surge current, and 5uA max reverse current. Operates from -65°C to 150°C with 55pF capacitance. Through-hole mounting, plastic GBJ package, 4-pin configuration. RoHS compliant.
Diodes GBJ801-F technical specifications.
| Capacitance | 55pF |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 24.5mm |
| Lead Free | Exempt |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ801-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
