
The GBPC1504 is a 4-pin bridge rectifier from Diodes, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It measures 8mm in height and 28.8mm in length and width. The device is RoHS compliant and packaged in a tray with 100 units per package. The GBPC1504 has a maximum reverse leakage current of 5uA and a maximum surge current of 300A.
Diodes GBPC1504 technical specifications.
| Height | 8mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC1504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
