Diodes GBPC1510 technical specifications.
| Capacitance | 300pF |
| Current Rating | 15A |
| Height | 8mm |
| Lead Free | Exempt |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Output Current | 15A |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC1510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
