
The GBPC3502 is a general purpose rectifier diode with a current rating of 25A and a maximum repetitive reverse voltage of 200V. It operates over a temperature range of -65°C to 150°C and is available in a tray packaging with 100 units per pack. The diode is RoHS compliant and features a screw mount. It has a maximum reverse current of 5uA and a maximum surge current of 400A.
Diodes GBPC3502 technical specifications.
| Current Rating | 25A |
| Forward Current | 35A |
| Height | 8mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 140V |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBPC3502 to view detailed technical specifications.
No datasheet is available for this part.
