The SaRonix-eCera GC 4MHz oscillator features a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a load capacitance of 18pF and operates within a temperature range of -40°C to 85°C. The device is packaged in tape and reel format and is compliant with RoHS regulations.
Diodes GC0400046 technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ GC |
| RoHS | Compliant |
Download the complete datasheet for Diodes GC0400046 to view detailed technical specifications.
No datasheet is available for this part.