The SaRonix-eCera GC2400027 is a 24MHz oscillator with a frequency stability of 30ppm and a load capacitance of 18pF. It operates within a temperature range of -20°C to 70°C. This component is packaged in tape and reel format. It is a part of the SaRonix-eCera series from Diodes.
Diodes GC2400027 technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Series | SaRonix-eCera™ GC |
| RoHS | Compliant |
Download the complete datasheet for Diodes GC2400027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.