Diodes GC2500168 technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | SaRonix-eCera™ GC |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes GC2500168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.