Diodes GDZ4V7LP3-7 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes GDZ4V7LP3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.