
Surface mount Zener diode featuring a 5.1V Zener voltage with a 5% tolerance. This unidirectional silicon diode offers a maximum power dissipation of 250mW and a low reverse leakage current of 200nA. Housed in an ultra-small, leadless X3-DFN0603-2 package (0603 metric, 0201 imperial), it measures 0.62mm in length, 0.32mm in width, and 0.3mm in height. Operating across a temperature range of -55°C to 150°C, this component is supplied on tape and reel in quantities of 10,000.
Diodes GDZ5V1LP3-7 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.3mm |
| Length | 0.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.32mm |
| Zener Current | 200nA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes GDZ5V1LP3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
