
The GDZ5V6LP3-7 is a 5.6V Zener diode with a 5% tolerance and a maximum power dissipation of 250mW. It is packaged in a 2-pin DFN package and is suitable for surface mount applications. The diode has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS and Reach SVHC regulations. It is available in quantities of 10,000 units per reel.
Diodes GDZ5V6LP3-7 technical specifications.
| Package/Case | DFN |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.32mm |
| Zener Current | 1uA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes GDZ5V6LP3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
