The GDZ7V5LP3-7 is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 250mW and a maximum reverse leakage current of 500nA. The diode is packaged in a 2-pin DFN package and is available in quantities of 10,000. It is compliant with RoHS and Reach SVHC regulations.
Diodes GDZ7V5LP3-7 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes GDZ7V5LP3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
