Diodes GF2500017 technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 25ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ GF |
| RoHS | Compliant |
Download the complete datasheet for Diodes GF2500017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.