The HER604-T is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 300V and a peak non-repetitive surge current of 250A. The diode is available in a through hole R package and is lead free exempt. It has a reverse recovery time of 60ns and is RoHS compliant. The HER604-T is suitable for use in a variety of applications, including power supplies and motor control circuits.
Diodes HER604-T technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 100pF |
| Package/Case | R |
| Current Rating | 6A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Output Current | 6A |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Diodes HER604-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.