Diodes HTMN5130SSD-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 6.1ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 218.7pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.5ns |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes HTMN5130SSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.