Diodes JT255BI0032.000000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 2ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SaRonix-eCera™ JT |
| RoHS | Compliant |
Download the complete datasheet for Diodes JT255BI0032.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.