Diodes JT255CF0016.369000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.369MHz |
| Height | 0.031inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ JT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes JT255CF0016.369000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.