Diodes JX5011C0056.000000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 45mA |
| Frequency | 56MHz |
| Frequency Stability | 50ppm |
| Height | 1.2mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | SaRonix-eCera™ JX |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes JX5011C0056.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.