Diodes JX5011C0120.000000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 120MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SaRonix-eCera™ JX |
| RoHS | Compliant |
Download the complete datasheet for Diodes JX5011C0120.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.