Diodes JX7011B0044.736000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 44.736MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SaRonix-eCera™ JX |
| RoHS | Compliant |
Download the complete datasheet for Diodes JX7011B0044.736000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.