Diodes JX7011D0070.656000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 70.656MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SaRonix-eCera™ JX |
| RoHS | Compliant |
Download the complete datasheet for Diodes JX7011D0070.656000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.