Diodes KBJ401G technical specifications.
| Capacitance | 40pF |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 19.3mm |
| Lead Free | Exempt |
| Length | 25.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes KBJ401G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
