
The KBJ406G is a single-element bridge rectifier with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 600V. It has a maximum forward current rating of 4A and a maximum surge current of 120A. The device is packaged in a through-hole configuration and is available in quantities of 20 per rail/tube. The KBJ406G is RoHS compliant and has a reverse voltage of 420V.
Diodes KBJ406G technical specifications.
| Forward Current | 4A |
| Height | 19.3mm |
| Length | 25.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes KBJ406G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
