
Single-phase bridge rectifier diode with a 1.5A forward current rating and 50V repetitive peak reverse voltage (V<sub>RRM</sub>). Features a maximum operating temperature of 150°C and a minimum of -65°C. This through-hole component offers a 40A peak non-repetitive surge current capability and a low reverse current of 5µA. The silicon diode is housed in a KBP plastic package with a capacitance of 20pF.
Diodes KBP005G technical specifications.
| Capacitance | 20pF |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 10.6mm |
| Lead Free | Exempt |
| Length | 14.75mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 50V |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes KBP005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
