
Single-phase bridge rectifier diode, 1.5A average rectified current, 200V repetitive peak reverse voltage. Features 4-pin plastic package with through-hole mounting, 40A surge current capability, and 150°C maximum operating temperature. Silicon construction with 20pF capacitance and 5uA maximum reverse current. RoHS compliant and lead-free.
Diodes KBP02G technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 20pF |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 10.6mm |
| Lead Free | Lead Free |
| Length | 14.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 140V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 200V |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes KBP02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
