
Single-phase bridge rectifier diode with a 1.5A average rectified current and 400V maximum repetitive reverse voltage (Vrrm). Features a 40A peak non-repetitive surge current and 5µA maximum reverse current. This silicon component, designed for through-hole mounting, operates within a temperature range of -65°C to 150°C and has a typical capacitance of 20pF. It is RoHS compliant and lead-free.
Diodes KBP04G technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 20pF |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 10.6mm |
| Lead Free | Lead Free |
| Length | 14.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes KBP04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
