
Single-phase bridge rectifier diode with a 2A average rectified current and 200V repetitive reverse voltage. Features a 65A peak non-repetitive surge current and a maximum operating temperature of 150°C. This through-hole mount component has a 25pF capacitance and is supplied in a 4-pin KBP package.
Diodes KBP202G technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 25pF |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 10.6mm |
| Lead Free | Contains Lead |
| Length | 14.75mm |
| Max Forward Surge Current (Ifsm) | 65A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 2A |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 65A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 140V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 200V |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes KBP202G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
