Datasheets.com
Datasheets.com
600V 2A Bridge Rectifier Diode, Through Hole
Diodes

KBP206G

600V 2A Bridge Rectifier Diode, Through Hole

Single-phase bridge rectifier diode with a 600V maximum repetitive reverse voltage (Vrrm) and 2A average rectified current. Features a 65A maximum forward surge current (Ifsm) and a low 25pF capacitance. Operates across a wide temperature range from -65°C to 150°C. This through-hole mounted component is housed in a KBP case and is RoHS compliant.

Capacitance25pF
Current Rating2A
MountingThrough Hole
Quick Jump:

Technical Specifications

Diodes KBP206G technical specifications.

General

Average Rectified Current
2A
Capacitance
25pF
Current Rating
2A
Forward Current
2A
Height
10.6mm
Lead Free
Lead Free
Length
14.75mm
Max Forward Surge Current (Ifsm)
65A
Max Operating Temperature
150°C
Min Operating Temperature
-65°C
Max Repetitive Reverse Voltage (Vrrm)
600V
Max Reverse Current
5uA
Max Surge Current
65A
Mount
Through Hole
Number of Elements
1
Output Current
2A
Package Quantity
35
Packaging
Rail/Tube
Peak Non-Repetitive Surge Current
65A
Radiation Hardening
No
Reverse Voltage (DC)
420V
RoHS Compliant
Yes
Termination
Through Hole
DC Rated Voltage
600V
Width
3.65mm

Compliance

RoHS
Compliant

Datasheet

Diodes KBP206G Datasheet

Download the complete datasheet for Diodes KBP206G to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.