The KBPC2502W is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 125°C. It has a minimum breakdown voltage of 200V and a maximum reverse voltage of 200V. The diode is packaged in an S-MUFM-W4 package type, which is a surface-mountable package. The diode is designed for use in bridge rectifier applications.
Diodes KBPC2502W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes KBPC2502W to view detailed technical specifications.
No datasheet is available for this part.