Diodes KK3270043 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KK |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes KK3270043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.