Diodes KK3270050 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10mA |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Height | 0.045inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes KK3270050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.