Diodes KM3270003 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 60uA |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Height | 0.75mm |
| Length | 2mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Strip |
| Series | SaRonix-eCera™ KM |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes KM3270003 to view detailed technical specifications.
No datasheet is available for this part.