Diodes KN3270024 technical specifications.
| Package/Case | 2820 |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Height | 0.055inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KN |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes KN3270024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.