Diodes KX3211G0032.768000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Height | 0.045inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ KX321 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes KX3211G0032.768000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
