The LDF620001 is a surface mount oscillator from Diodes with a frequency of 156.25MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 47mA. This oscillator is packaged in bulk and is compliant with RoHS regulations.
Diodes LDF620001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ LD |
| RoHS | Compliant |
Download the complete datasheet for Diodes LDF620001 to view detailed technical specifications.
No datasheet is available for this part.